The LM2587T-ADJ is an automotive DC/DC controller with a maximum operating temperature of 125°C and a temperature grade of AUTOMOTIVE. It has a single terminal position and a JEDEC package code of R-PSFM-T5. The device is available in a TO-220 package type with 5 pins. It operates within a voltage range of 4 to 40 volts and is suitable for use in automotive applications.
Sign in to ask questions about the National Semiconductor LM2587T-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM2587T-ADJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2587T-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.