Automotive-grade switching regulator IC featuring a 7-terminal TO-263 package. Operates with an input voltage range of 4V to 40V and a maximum switching frequency of 200 kHz. This single-function device supports a maximum operating temperature of 125°C and a minimum of -40°C.
Sign in to ask questions about the National Semiconductor LM2588S-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM2588S-ADJ/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G7 |
| Width | 8.635 |
| Length | 10.16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2588S-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.