Automotive-grade 7-terminal switching regulator or controller IC, operating from a 4V to 40V input range. Features a maximum switching frequency of 200 kHz and a maximum operating temperature of 125°C. Packaged in a TO-263 (R-PSSO-G7) with a single terminal position.
Sign in to ask questions about the National Semiconductor LM2588SX-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM2588SX-ADJ/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G7 |
| Width | 8.635 |
| Length | 10.16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2588SX-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.