The LM258AN is an 8-pin dual operational amplifier from National Semiconductor. It operates within a temperature range of -25°C to 85°C and features a maximum input offset voltage of 4000uV. This voltage-feedback amplifier is available in a R-PDIP-T8 package and is suitable for a variety of applications. The LM258AN is designed with frequency compensation and is not a low-offset amplifier.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 4000 |
| Architecture | VOLTAGE-FEEDBACK |
| Frequency Compensation | YES |
| Low-Offset | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |