IC 1.4 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, UUC, WAFER, Switching Regulator or Controller
Sign in to ask questions about the National Semiconductor LM2594-ADJMWC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM2594-ADJMWC technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| JEDEC Package Code | X-XUUC-N |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 4.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2594-ADJMWC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.