Automotive-grade switching regulator IC featuring a 4.5V to 60V input voltage range and a maximum switching frequency of 173 kHz. This power management component offers a single function with 1.4A output current capability. Housed in an 8-terminal PDSO package (R-PDSO-G8) with dimensions of 3.9mm width and 4.9mm length, it operates reliably between -40°C and 125°C.
National Semiconductor LM2594HVM-12/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.