The LM2594HVM-ADJ/NOPB is an 8-pin SOP DC/DC controller from National Semiconductor. It operates over a temperature range of -40C to 125C and accepts input voltages between 4.5V and 60V. This device is suitable for use in automotive applications, as indicated by its temperature grade of AUTOMOTIVE. It features a single function and has a terminal position of DUAL.
Sign in to ask questions about the National Semiconductor LM2594HVM-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM2594HVM-ADJ/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2594HVM-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.