IC 1.4 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Switching Regulator or Controller
Sign in to ask questions about the National Semiconductor LM2594HVMX-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM2594HVMX-12 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 60 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2594HVMX-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.