The LM2594MX-ADJ/NOPB is a DC/DC controller with a maximum operating temperature of 125°C and a temperature grade of AUTOMOTIVE. It has a number of terminals and functions, with a terminal position of DUAL. The device is packaged in a SOP8 package type, with dimensions of 3.9mm width and 4.9mm length. The LM2594MX-ADJ/NOPB is suitable for use in automotive applications, with an input voltage range of 4.5V to 40V.
Sign in to ask questions about the National Semiconductor LM2594MX-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM2594MX-ADJ/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2594MX-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.