Automotive-grade switching regulator IC with a 4.5V to 40V input voltage range. Features a maximum switching frequency of 173 kHz and a single terminal position. This 5-terminal device operates from -40°C to 125°C and is housed in a TO-263 (R-PSSO-G5) surface-mount package.
Sign in to ask questions about the National Semiconductor LM2596S-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM2596S-12/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 8.635 |
| Length | 10.16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2596S-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.