Automotive-grade switching regulator IC featuring a maximum input voltage of 40V and a minimum of 4.5V. This component operates with a maximum switching frequency of 173 kHz and supports a maximum operating temperature of 125°C. Housed in a 5-terminal TO-263 (R-PSSO-G5) surface-mount package, it offers a single terminal position and a width of 8.635mm with a length of 10.16mm.
Sign in to ask questions about the National Semiconductor LM2596SX-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM2596SX-ADJ/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 8.635 |
| Length | 10.16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2596SX-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.