The LM2596T-12 DC/DC controller operates over a temperature range of -40°C to 125°C. It is available in a 5-pin TO-220 package with a zig-zag terminal position. The device is designed for automotive applications and has a maximum input voltage of 40V and a minimum input voltage of 4.5V.
Sign in to ask questions about the National Semiconductor LM2596T-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM2596T-12 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2596T-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.