Automotive-grade 5-pin switching regulator IC offering adjustable output voltage. Features a maximum switching frequency of 173 kHz and a wide input voltage range from 4.5V to 40V. Operates reliably across an extended temperature range of -40°C to 125°C. Housed in a TO-220 package with a zig-zag terminal position.
National Semiconductor LM2596T-ADJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2596T-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.