Industrial-grade switching regulator IC operating from a 2.5V to 5V input range. Features a maximum switching frequency of 2000 kHz and a maximum output current of 2.85 A. Housed in an 8-terminal PDSO package with dual terminal positions, measuring 3mm x 3mm. Designed for operation across an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the National Semiconductor LM2621MMX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM2621MMX/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5 |
| Input Voltage-Min | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2621MMX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.