The LM2650MX-ADJ is a DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features 24 terminals and a dual terminal position. The device is packaged in a 24-pin SOP package, measuring 7.5mm in width and 15.4mm in length. It operates within an input voltage range of 4.5-18V and is suitable for automotive applications.
National Semiconductor LM2650MX-ADJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.