Industrial-grade switched capacitor converter IC with a maximum switching frequency of 150 kHz. Features an 8-terminal SOIC-8 package (JEDEC R-PDSO-G8) with dual terminal positioning, measuring 3.9mm width and 4.9mm length. Operates within an input voltage range of 1.5V to 5.5V, with a temperature grade suitable for industrial applications from -40°C to 85°C. This single-function device serves as a switching regulator or controller.
Sign in to ask questions about the National Semiconductor LM2662MX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM2662MX/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2662MX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.