Industrial temperature grade switched capacitor converter with a maximum switching frequency of 150 kHz. Features an input voltage range of 1.5V to 5.5V and an 8-terminal dual in-line package (PDSO8, SO-8) with dimensions of 4.9mm length and 3.9mm width. Operating temperature range spans from -40°C to 85°C. This integrated circuit functions as a single switching regulator or controller.
Sign in to ask questions about the National Semiconductor LM2663MX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM2663MX/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2663MX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.