6-pin switched capacitor converter IC with a maximum switching frequency of 80 kHz. Features an industrial temperature grade, operating from 1.8V to 5.5V input voltage. Housed in a compact PDSO6 (SOT-23) package with dual terminal positions. Maximum operating temperature is 85°C, with a minimum of -40°C.
Sign in to ask questions about the National Semiconductor LM2664M6X/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM2664M6X/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2664M6X/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.