Automotive-grade 7-terminal switching regulator IC, operating from an 8V to 40V input range. Features a maximum switching frequency of 280 kHz and a maximum output current of 5.4A. Housed in a TO-263 (R-PSSO-G7) package with dimensions of 10.16mm length and 8.64mm width. Offers a wide operating temperature range from -40°C to 125°C.
Sign in to ask questions about the National Semiconductor LM2673S-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM2673S-ADJ/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G7 |
| Width | 8.64 |
| Length | 10.16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2673S-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.