Automotive-grade switching regulator IC with a 6.5V to 40V input voltage range. Features a maximum switching frequency of 275 kHz and a maximum output current of 2.2A. Housed in an 8-terminal SOIC-8 package (PDSO-8, R-PDSO-G8) with dimensions of 3.9mm width and 4.9mm length. Operates across an extended temperature range from -40°C to 125°C.
Sign in to ask questions about the National Semiconductor LM2675M-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM2675M-ADJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 6.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2675M-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.