The LM2675MX-12/NOPB is an 8-channel DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a dual terminal position and is packaged in a SOP28 package. The device is rated for input voltages between 6.5V and 40V. It is designed for use in automotive applications and is compliant with the specified temperature grade. The LM2675MX-12/NOPB is a single-function device with 28 terminals.
National Semiconductor LM2675MX-12/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2675MX-12/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.