The LM2676SD-12/NOPB is a 14-pin HVSON DC/DC controller from National Semiconductor. It operates over a temperature range of -40°C to 125°C and is designed for automotive applications. The device has a single function and a dual terminal position. It can handle input voltages between 15V and 40V.
Sign in to ask questions about the National Semiconductor LM2676SD-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM2676SD-12/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-N14 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2676SD-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.