The LM2676SD-ADJ is a DC/DC controller with an adjustable output voltage range of 8V to 40V. It is designed for automotive applications and operates over a temperature range of -40°C to 125°C. The device has 14 terminals and is packaged in a LLP-14 package. It is a single-function device with a maximum input voltage of 40V and a minimum input voltage of 8V.
Sign in to ask questions about the National Semiconductor LM2676SD-ADJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM2676SD-ADJ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-N14 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2676SD-ADJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.