IC SWITCHING REGULATOR, 280 kHz SWITCHING FREQ-MAX, PSSO7, POWER, TO-263, SMT-7, Switching Regulator or Controller
National Semiconductor LM2676SX-ADJ technical specifications.
| Number of Terminals | 7 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G7 |
| Width | 8.635 |
| Length | 10.16 |
| Number of Functions | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2676SX-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.