Automotive-grade switching regulator IC with a maximum output current of 8.75 A and a maximum switching frequency of 280 kHz. Features a wide input voltage range from 8 V to 40 V and operates across an extended temperature range of -40°C to 125°C. Housed in a 7-terminal TO-263 (R-PSSO-G7) package with single terminal positioning. This power management IC offers one primary function, ensuring efficient DC-DC conversion.
Sign in to ask questions about the National Semiconductor LM2678S-ADJ/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM2678S-ADJ/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G7 |
| Width | 8.64 |
| Length | 10.16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2678S-ADJ/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.