The LM2678SD-12/NOPB is a 14-pin HVSON DC/DC controller with a single function, operating over a temperature range of -40 to 125°C. It accepts input voltages between 15 and 40V. The device is packaged in a 5mm wide by 6mm long HVSON package, suitable for surface mount applications.
Sign in to ask questions about the National Semiconductor LM2678SD-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM2678SD-12/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-N14 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2678SD-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.