The LM2731YMF/NOPB is an automotive DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 5 terminals and a dual terminal position. The device is packaged in a R-PDSO-G5 package with dimensions of 1.6mm width and 2.92mm length. It is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE.
Sign in to ask questions about the National Semiconductor LM2731YMF/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM2731YMF/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2731YMF/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.