Automotive-grade 5-terminal switching regulator with a maximum switching frequency of 800 kHz. Features a 1.5 A current capability and operates from a 2.7 V to 14 V input voltage range. Housed in a compact PDSO5 (SOT-23) package with dual terminal positions, this integrated circuit offers a wide operating temperature range from -40°C to 125°C.
Sign in to ask questions about the National Semiconductor LM2733YMF/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM2733YMF/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 2.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2733YMF/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.