Automotive-grade 6-pin TSOT-23 switching regulator with a maximum switching frequency of 1900 kHz. Operates from a 3V to 20V input voltage range and delivers up to 2.5A. Features a dual terminal position and a compact 1.65mm width by 2.97mm length. Suitable for applications requiring efficient power management across an operating temperature range of -40°C to 125°C.
National Semiconductor LM2734XMKX/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.65 |
| Length | 2.97 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.