The LM27964SQX-I is a quad LED display driver from National Semiconductor. It operates within a temperature range of -30°C to 85°C and is supplied with a voltage between 2.7V and 5.5V. This device is packaged in a 4 x 4 mm LLP-24 package with a height of 0.80 mm. The LM27964SQX-I is a member of the interface IC category, specifically designed as a driver.
Sign in to ask questions about the National Semiconductor LM27964SQX-I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM27964SQX-I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -30 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM27964SQX-I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.