The LM2841XMK-ADJL/NOPB is a DC/DC controller designed for automotive applications. It operates within a temperature range of -40°C to 125°C and has a 6-pin VSSOP package. The device is capable of handling input voltages between 4.5V and 42V. It is a single-function device with a terminal position of dual.
Sign in to ask questions about the National Semiconductor LM2841XMK-ADJL/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM2841XMK-ADJL/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.65 |
| Length | 2.97 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2841XMK-ADJL/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.