The LM2901J is a dual comparator integrated circuit from National Semiconductor. It operates over an industrial temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device has a maximum supply current of 2.5mA and features an input offset voltage of up to 15mV. The LM2901J is packaged in a 14-pin DIP package, measuring 7.62mm in width and 19.43mm in length.
National Semiconductor LM2901J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.43 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.5 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 15000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Bias Current-Max (IIB) @25C | 0.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.