Dual comparator IC featuring a maximum input offset voltage of 15000 µV and a response time of 1500 ns. This industrial temperature grade component operates from -40°C to 85°C with a nominal supply voltage of 5V, supporting a maximum supply voltage of 36V. It offers two independent comparator functions within an 8-terminal SOIC-8 package (PDSO8), with a maximum supply current of 2.5 mA and a maximum average bias current of 0.5 µA.
National Semiconductor LM2903M/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 15000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Bias Current-Max (IIB) @25C | 0.25 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Neg Supply Voltage Limit-Max | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2903M/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.