Industrial-grade voltage-to-frequency converter IC, featuring an 8-terminal SOIC package with a 0.150-inch width and 4.9mm length. Operates across a -40°C to 85°C temperature range with a maximum supply current of 6mA and a nominal supply voltage of 12V. This specialized analog converter offers a single voltage-to-frequency conversion function.
Sign in to ask questions about the National Semiconductor LM2907M-8/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM2907M-8/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 12 |
| Converter Type | VOLTAGE TO FREQUENCY CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2907M-8/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.