The LM2907MX-8 is an 8-channel voltage to frequency converter with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 8 terminals and a dual terminal position. The device is packaged in a 0.150 inch plastic SOIC-8 package. The LM2907MX-8 operates on a nominal supply voltage of 12 volts and has a maximum supply current of 6 milliamps. It is designed for industrial temperature grade applications.
National Semiconductor LM2907MX-8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 12 |
| Converter Type | VOLTAGE TO FREQUENCY CONVERTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2907MX-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.