The LM2907N-8/NOPB is an industrial-grade voltage to frequency converter with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a nominal supply voltage of 12 volts and a maximum supply current of 6 amps. The device is available in an 8-pin DIP package with a width of 7.62mm and a length of 9.817mm. It is designed for use in industrial applications and has a single function.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor LM2907N-8/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM2907N-8/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.817 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 12 |
| Converter Type | VOLTAGE TO FREQUENCY CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2907N-8/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.