The LM2917M-8/NOPB is a voltage to frequency converter with a nominal supply voltage of 12V and an industrial temperature grade. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has 8 terminals and is available in an 8-pin SOP package. It is designed for use in a variety of applications where a voltage to frequency conversion is required.
National Semiconductor LM2917M-8/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 12 |
| Converter Type | VOLTAGE TO FREQUENCY CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2917M-8/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.