Industrial-grade voltage-to-frequency converter IC, housed in a 14-terminal SOIC package (R-PDSO-G14) with dimensions of 8.65mm length and 3.9mm width. Features a single function for voltage-to-frequency conversion, operating across an industrial temperature range of -40°C to 85°C. Maximum supply current is 6mA with a nominal supply voltage of 12V.
National Semiconductor LM2917MX/NOPB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 12 |
| Converter Type | VOLTAGE TO FREQUENCY CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2917MX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.