The LM2937ET-10 is a fixed linear voltage regulator with a nominal output voltage of 10V and a maximum output current of 0.5A. It operates from an input voltage range of 12V to 26V and has a maximum dropout voltage of 1V. The device is packaged in a TO-220 SIP3 package and is suitable for use in applications where a stable voltage is required. The LM2937ET-10 is rated for operation over a temperature range of -40°C to 125°C.
National Semiconductor LM2937ET-10 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 12 |
| Output Voltage1-Min | 9.5 |
| Output Voltage1-Max | 10.5 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.5 |
| Output Voltage1-Nom | 10 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 26 |
| Line Regulation-Max | 0.1 |
| Load Regulation-Max | 0.1 |
| Dropout Voltage1-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2937ET-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.