The LM2940CT-15/NOPB is a 3-terminal linear voltage regulator with a fixed output voltage of 15V and a maximum output current of 1A. It has a voltage tolerance of 5% and a dropout voltage of 0.5V. The device operates over a temperature range of 0C to 125C and is suitable for use in a variety of applications. The LM2940CT-15/NOPB is packaged in a SIP3 package type.
National Semiconductor LM2940CT-15/NOPB technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 16.75 |
| Output Voltage1-Min | 14.25 |
| Output Voltage1-Max | 15.75 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.5 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 45 |
| Line Regulation-Max | 0.15 |
| Load Regulation-Max | 0.15 |
| Dropout Voltage1-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2940CT-15/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.