The LM2941CS is an adjustable linear voltage regulator with a maximum output voltage of 20V and a minimum output voltage of 5V. It can supply a maximum output current of 1A. The device is packaged in a 5-pin TO-263 plastic package and has a maximum operating temperature of 125°C. It is suitable for use in a variety of applications requiring a stable voltage supply.
Sign in to ask questions about the National Semiconductor LM2941CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM2941CS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 8.64 |
| Length | 10.16 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 5 |
| Output Voltage1-Max | 20 |
| Output Current1-Max | 1 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.5 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2941CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.