Adjustable positive single output LDO regulator with a 1V maximum dropout voltage. Features an output voltage range from 5V to 20V and a maximum output current of 1A. Operates across a temperature range of -40°C to 125°C. Housed in an 8-terminal DSO package with a 4mm x 4mm footprint.
National Semiconductor LM2941LD/NOPB technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 5 |
| Output Voltage1-Max | 20 |
| Output Current1-Max | 1 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2941LD/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.