Adjustable negative LDO regulator with a single output, offering a wide output voltage range from 3V to 24V. Features a maximum output current of 1A and a nominal dropout voltage of 0.6V, with a maximum dropout of 1V. Operates within a temperature range of -40°C to 125°C. Housed in a 5-pin TO-263 (R-PSSO-G5) package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the National Semiconductor LM2991S/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM2991S/NOPB technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 8.635 |
| Length | 10.16 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 3 |
| Output Voltage1-Max | 24 |
| Output Current1-Max | 1 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.6 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2991S/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.