The LM2991SX is an adjustable linear voltage regulator with a maximum output voltage of 24V and a minimum output voltage of 3V. It has a maximum output current of 1A and is available in a TO-263 package. The device operates over a temperature range of -40°C to 125°C and has a dropout voltage of 0.6V at nominal conditions. The LM2991SX is suitable for use in a variety of applications requiring a stable and adjustable voltage supply.
Sign in to ask questions about the National Semiconductor LM2991SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM2991SX technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 8.64 |
| Length | 10.16 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 3 |
| Output Voltage1-Max | 24 |
| Output Current1-Max | 1 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.6 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2991SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.