The LM2991SX/NOPB is an adjustable linear voltage regulator with a single output voltage range of 3-24V and a maximum output current of 1A. It has a TO-263 package and operates over a temperature range of -40°C to 125°C. The device is available from National Semiconductor and is classified as a linear voltage regulator within the category of power management ICs.
Sign in to ask questions about the National Semiconductor LM2991SX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM2991SX/NOPB technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 8.635 |
| Length | 10.16 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 3 |
| Output Voltage1-Max | 24 |
| Output Current1-Max | 1 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.6 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2991SX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.