The LM2991T/LB03 is a single-output linear voltage regulator with a maximum output voltage of 24V and a minimum output voltage of 3V. It can supply a maximum current of 1A and operates over a temperature range of -40C to 125C. The regulator has a dropout voltage of up to 1V. It is packaged in a JEDEC R-XZFM-T5 package.
Sign in to ask questions about the National Semiconductor LM2991T/LB03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM2991T/LB03 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-XZFM-T5 |
| Number of Functions | 1 |
| Output Voltage1-Min | 3 |
| Output Voltage1-Max | 24 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM2991T/LB03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.