National Semiconductor LM308AJ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 730 |
| Architecture | VOLTAGE-FEEDBACK |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Low-Bias | NO |
| Micropower | YES |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM308AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.