Automotive-grade switching regulator IC with a maximum switching frequency of 1000 kHz. Features a 20-terminal TSSOP package (JEDEC R-PDSO-G20) with dual terminal positions, measuring 4.4mm width and 6.5mm length. Operates within a wide temperature range of -40°C to 125°C and supports input voltages from 4.5V to 36V. This RoHS-compliant component offers a single function for power management applications.
Sign in to ask questions about the National Semiconductor LM3100MH/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM3100MH/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM3100MH/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.