The LM3100MHX/NOPB is an automotive DC/DC controller from National Semiconductor. It operates over a temperature range of -40°C to 125°C and has a 20-terminal package. The device is designed for use in automotive applications and has a temperature grade of AUTOMOTIVE. It can handle input voltages between 4.5V and 36V.
Sign in to ask questions about the National Semiconductor LM3100MHX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
National Semiconductor LM3100MHX/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM3100MHX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.