The LM311D comparator features a commercial temperature grade and a maximum operating temperature of 70C. It has 14 terminals and a dual terminal position. The device operates from a nominal supply voltage of 15V and has a maximum input offset voltage of 10mV. The bias current is maximally 0.25uA at 25C. The LM311D is available in a 14-pin DIP package.
National Semiconductor LM311D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | COMPARATOR |
| Input Offset Voltage-Max | 10000 |
| Bias Current-Max (IIB) @25C | 0.25 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for National Semiconductor LM311D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.